0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103K3GACTU

DigiKey Part Number
399-C0603C103K3GACTUTR-ND - Tape & Reel (TR)
399-C0603C103K3GACTUCT-ND - Cut Tape (CT)
399-C0603C103K3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103K3GACTU
Description
CAP CER 10000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103K3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.63800$16.38
50$1.20180$60.09
100$1.06850$106.85
500$0.96940$484.70
1,000$0.77183$771.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.56052$2,242.08
8,000$0.53862$4,308.96
12,000$0.52766$6,331.92
20,000$0.52498$10,499.60
28,000$0.51060$14,296.80
40,000$0.50904$20,361.60
48,000$0.50406$24,194.88
Manufacturers Standard Package