Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C103K2REC3083 | |
|---|---|
DigiKey Part Number | 399-C0603C103K2REC3083TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C103K2REC3083 |
Description | .010UF 200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103K2RACAUTO | KEMET | 9,751 | 399-C0603C103K2RACAUTOCT-ND | $3.04000 | Parametric Equivalent |
| C0603C103K2RACTU | KEMET | 244,939 | 399-C0603C103K2RACTUCT-ND | $2.88000 | Parametric Equivalent |
| C0603C103K2RALTU | KEMET | 0 | 399-C0603C103K2RALTUTR-ND | $1.00999 | Parametric Equivalent |
| C0603C103K2REC7411 | KEMET | 0 | 399-C0603C103K2REC7411TR-ND | $0.24116 | Parametric Equivalent |
| C0603C103K2RECAUTO | KEMET | 73,130 | 399-14191-1-ND | $1.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.26203 | $3,930.45 |






