C0603C103K1RAC3000TU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16259
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08320
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16259
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14042
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,070
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08320
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08818
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.22064
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23649
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08792
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08580
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08752
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C103K1RAC3000TU

DigiKey Part Number
399-C0603C103K1RAC3000TUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C103K1RAC3000TU
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C103K1RAC3020KEMET0399-C0603C103K1RAC3020TR-ND$0.16259Parametric Equivalent
C0603C103K1RAC3077KEMET0399-C0603C103K1RAC3077TR-ND$0.08320Parametric Equivalent
C0603C103K1RAC3083KEMET0399-C0603C103K1RAC3083TR-ND$0.16259Parametric Equivalent
C0603C103K1RAC3112KEMET0399-C0603C103K1RAC3112TR-ND$0.14042Parametric Equivalent
C0603C103K1RAC3121KEMET10,070399-C0603C103K1RAC3121CT-ND$0.99000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.09656$1,931.20