
C0603C103K1RALTU | |
---|---|
DigiKey Part Number | 399-13134-2-ND - Tape & Reel (TR) 399-13134-1-ND - Cut Tape (CT) 399-13134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K1RALTU |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K1RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.00300 | $20.03 |
50 | $1.48620 | $74.31 |
100 | $1.32610 | $132.61 |
500 | $1.20554 | $602.77 |
1,000 | $0.97333 | $973.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.84871 | $3,394.84 |
8,000 | $0.82097 | $6,567.76 |
12,000 | $0.77924 | $9,350.88 |
20,000 | $0.75354 | $15,070.80 |
28,000 | $0.72535 | $20,309.80 |
40,000 | $0.72329 | $28,931.60 |
48,000 | $0.71387 | $34,265.76 |
96,000 | $0.69416 | $66,639.36 |
100,000 | $0.69294 | $69,294.00 |