


C0603C103J5REC7411 | |
|---|---|
DigiKey Part Number | 399-17568-2-ND - Tape & Reel (TR) 399-17568-1-ND - Cut Tape (CT) 399-17568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J5REC7411 |
Description | CAP CER SMD 0603 .01UF 5% X7R 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J5REC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.88800 | $8.88 |
| 50 | $0.62640 | $31.32 |
| 100 | $0.54840 | $54.84 |
| 500 | $0.41618 | $208.09 |
| 1,000 | $0.37556 | $375.56 |
| 2,500 | $0.33274 | $831.85 |
| 5,000 | $0.30697 | $1,534.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.27516 | $4,127.40 |
| 30,000 | $0.25960 | $7,788.00 |
| 45,000 | $0.25181 | $11,331.45 |
| 75,000 | $0.24318 | $18,238.50 |
| 105,000 | $0.23813 | $25,003.65 |
| 150,000 | $0.23327 | $34,990.50 |

