10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C103J5REC7411

DigiKey Part Number
399-17568-2-ND - Tape & Reel (TR)
399-17568-1-ND - Cut Tape (CT)
399-17568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103J5REC7411
Description
CAP CER SMD 0603 .01UF 5% X7R 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103J5REC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51,023
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.88800$8.88
50$0.62640$31.32
100$0.54840$54.84
500$0.41618$208.09
1,000$0.37556$375.56
2,500$0.33274$831.85
5,000$0.30697$1,534.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.27516$4,127.40
30,000$0.25960$7,788.00
45,000$0.25181$11,331.45
75,000$0.24318$18,238.50
105,000$0.23813$25,003.65
150,000$0.23327$34,990.50
Manufacturers Standard Package