


C0603C103J5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C103J5RAC7411TR-ND - Tape & Reel (TR) 399-C0603C103J5RAC7411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C103J5RAC7411 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J5RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28600 | $2.86 |
| 50 | $0.18920 | $9.46 |
| 100 | $0.16240 | $16.24 |
| 500 | $0.10248 | $51.24 |
| 1,000 | $0.08640 | $86.40 |
| 2,500 | $0.07219 | $180.48 |
| 5,000 | $0.06274 | $313.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05288 | $793.20 |
| 30,000 | $0.05233 | $1,569.90 |
| 45,000 | $0.05204 | $2,341.80 |
| 75,000 | $0.05172 | $3,879.00 |
| 105,000 | $0.05152 | $5,409.60 |
| 150,000 | $0.05133 | $7,699.50 |
| 180,000 | $0.05124 | $9,223.20 |
| 360,000 | $0.04934 | $17,762.40 |
| 375,000 | $0.04920 | $18,450.00 |

