
C0603C103J4GACTU | |
---|---|
DigiKey Part Number | 399-C0603C103J4GACTUTR-ND - Tape & Reel (TR) 399-C0603C103J4GACTUCT-ND - Cut Tape (CT) 399-C0603C103J4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J4GACTU |
Description | CAP CER 10000PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J4GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.63800 | $16.38 |
50 | $1.20180 | $60.09 |
100 | $1.06850 | $106.85 |
500 | $0.84164 | $420.82 |
1,000 | $0.77183 | $771.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.66708 | $2,668.32 |
8,000 | $0.61587 | $4,926.96 |
12,000 | $0.60038 | $7,204.56 |
20,000 | $0.58715 | $11,743.00 |
28,000 | $0.57012 | $15,963.36 |
40,000 | $0.56240 | $22,496.00 |
48,000 | $0.55489 | $26,634.72 |
96,000 | $0.53729 | $51,579.84 |
100,000 | $0.53626 | $53,626.00 |