
C0603C103J4GACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C103J4GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C103J4GACAUTOCT-ND - Cut Tape (CT) 399-C0603C103J4GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J4GACAUTO |
Description | CAP CER 10000PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J4GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.72900 | $17.29 |
50 | $1.27440 | $63.72 |
100 | $1.10640 | $110.64 |
500 | $0.89532 | $447.66 |
1,000 | $0.82197 | $821.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67278 | $2,691.12 |
8,000 | $0.64159 | $5,132.72 |
12,000 | $0.62175 | $7,461.00 |
20,000 | $0.61868 | $12,373.60 |
28,000 | $0.59986 | $16,796.08 |
40,000 | $0.59809 | $23,923.60 |
48,000 | $0.59632 | $28,623.36 |
96,000 | $0.57601 | $55,296.96 |
100,000 | $0.57493 | $57,493.00 |