


C0603C103J3RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C103J3RECTUTR-ND - Tape & Reel (TR) 399-C0603C103J3RECTUCT-ND - Cut Tape (CT) 399-C0603C103J3RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J3RECTU |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J3RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.88800 | $8.88 |
| 50 | $0.62640 | $31.32 |
| 100 | $0.54840 | $54.84 |
| 500 | $0.41618 | $208.09 |
| 1,000 | $0.37556 | $375.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31472 | $1,258.88 |
| 8,000 | $0.29215 | $2,337.20 |
| 12,000 | $0.28085 | $3,370.20 |
| 20,000 | $0.26834 | $5,366.80 |
| 28,000 | $0.26102 | $7,308.56 |
| 40,000 | $0.25398 | $10,159.20 |

