
C0603C103J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C103J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C103J3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C103J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J3RACAUTO |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRX7R8BB103 | YAGEO | 403 | 13-AC0603JRX7R8BB103CT-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.57000 | $15.70 |
| 50 | $1.14600 | $57.30 |
| 100 | $1.01620 | $101.62 |
| 500 | $0.79650 | $398.25 |
| 1,000 | $0.72884 | $728.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.62738 | $2,509.52 |
| 8,000 | $0.58973 | $4,717.84 |
| 12,000 | $0.57087 | $6,850.44 |
| 20,000 | $0.54998 | $10,999.60 |
| 28,000 | $0.53776 | $15,057.28 |
| 40,000 | $0.52601 | $21,040.40 |

