
C0603C103J3GECAUTO | |
|---|---|
DigiKey Part Number | 399-14102-2-ND - Tape & Reel (TR) 399-14102-1-ND - Cut Tape (CT) 399-14102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J3GECAUTO |
Description | CAP CER 10000PF 25V C0G 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J3GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.58300 | $15.83 |
| 50 | $1.16180 | $58.09 |
| 100 | $1.03120 | $103.12 |
| 500 | $0.81128 | $405.64 |
| 1,000 | $0.74348 | $743.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64112 | $2,564.48 |
| 8,000 | $0.59336 | $4,746.88 |
| 12,000 | $0.58231 | $6,987.72 |
| 20,000 | $0.56437 | $11,287.40 |
| 28,000 | $0.55214 | $15,459.92 |
| 40,000 | $0.54036 | $21,614.40 |
| 48,000 | $0.53479 | $25,669.92 |
| 96,000 | $0.52924 | $50,807.04 |


