10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103G3GECTU

DigiKey Part Number
399-C0603C103G3GECTUTR-ND - Tape & Reel (TR)
399-C0603C103G3GECTUCT-ND - Cut Tape (CT)
399-C0603C103G3GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103G3GECTU
Description
CAP CER 10000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103G3GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,389
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.33500$23.35
50$1.74140$87.07
100$1.55800$155.80
500$1.24818$624.09
1,000$1.15274$1,152.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.00950$4,038.00
8,000$0.95628$7,650.24
12,000$0.92964$11,155.68
20,000$0.90011$18,002.20
28,000$0.88284$24,719.52
40,000$0.86623$34,649.20
Manufacturers Standard Package