10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103F3GECTU

DigiKey Part Number
399-C0603C103F3GECTUTR-ND - Tape & Reel (TR)
399-C0603C103F3GECTUCT-ND - Cut Tape (CT)
399-C0603C103F3GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103F3GECTU
Description
CAP CER 10000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103F3GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,774
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.30000$43.00
50$3.30500$165.25
100$2.99920$299.92
500$2.48158$1,240.79
1,000$2.32175$2,321.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.08183$8,327.32
8,000$1.99267$15,941.36
12,000$1.94799$23,375.88
20,000$1.89848$37,969.60
28,000$1.86952$52,346.56
40,000$1.84166$73,666.40
Manufacturers Standard Package