
C0603C103F3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C103F3GECAUTOTR-ND - Tape & Reel (TR) 399-C0603C103F3GECAUTOCT-ND - Cut Tape (CT) 399-C0603C103F3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103F3GECAUTO |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103F3GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.37400 | $43.74 |
| 50 | $3.36580 | $168.29 |
| 100 | $3.05590 | $305.59 |
| 500 | $2.53090 | $1,265.45 |
| 1,000 | $2.36861 | $2,368.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.12522 | $8,500.88 |
| 8,000 | $2.03473 | $16,277.84 |
| 12,000 | $1.98940 | $23,872.80 |
| 20,000 | $1.93916 | $38,783.20 |
| 28,000 | $1.90979 | $53,474.12 |
| 40,000 | $1.88153 | $75,261.20 |

