
C0603C102MBRACTU | |
---|---|
DigiKey Part Number | 399-C0603C102MBRACTUTR-ND - Tape & Reel (TR) 399-C0603C102MBRACTUCT-ND - Cut Tape (CT) 399-C0603C102MBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102MBRACTU |
Description | CAP CER 1000PF 630V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 630V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102MBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.25100 | $12.51 |
50 | $0.90220 | $45.11 |
100 | $0.79690 | $79.69 |
500 | $0.61822 | $309.11 |
1,000 | $0.56315 | $563.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45669 | $1,826.76 |
8,000 | $0.43546 | $3,483.68 |
12,000 | $0.42487 | $5,098.44 |
20,000 | $0.41796 | $8,359.20 |
28,000 | $0.40805 | $11,425.40 |
40,000 | $0.39851 | $15,940.40 |
48,000 | $0.39399 | $18,911.52 |
96,000 | $0.38171 | $36,644.16 |
100,000 | $0.37796 | $37,796.00 |