C0603C102M2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 231
Unit Price: $3.61000
Datasheet

Upgrade


KEMET
In Stock: 75,973
Unit Price: $2.46000
Datasheet

Upgrade


KEMET
In Stock: 61,389
Unit Price: $2.79000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.97446
Datasheet

Upgrade


KEMET
In Stock: 13,989
Unit Price: $2.38000
Datasheet

Upgrade


KEMET
In Stock: 53
Unit Price: $2.87000
Datasheet

Upgrade


KEMET
In Stock: 4,885
Unit Price: $2.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10395
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20562
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15148
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102M2RACTU

DigiKey Part Number
399-C0603C102M2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C102M2RACTU
Description
CAP CER 1000PF 200V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102M2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.59704$2,388.16
Manufacturers Standard Package