
C0603C102K5RACAUTO | |
---|---|
DigiKey Part Number | 399-6849-2-ND - Tape & Reel (TR) 399-6849-1-ND - Cut Tape (CT) 399-6849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.48600 | $4.86 |
50 | $0.33580 | $16.79 |
100 | $0.28980 | $28.98 |
500 | $0.21320 | $106.60 |
1,000 | $0.18209 | $182.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14311 | $572.44 |
8,000 | $0.13279 | $1,062.32 |
12,000 | $0.12767 | $1,532.04 |
20,000 | $0.12679 | $2,535.80 |
28,000 | $0.12196 | $3,414.88 |
40,000 | $0.11980 | $4,792.00 |
48,000 | $0.11788 | $5,658.24 |
96,000 | $0.11143 | $10,697.28 |
100,000 | $0.11109 | $11,109.00 |