


C0603C102K5RAC3112 | |
|---|---|
DigiKey Part Number | 399-C0603C102K5RAC3112TR-ND - Tape & Reel (TR) 399-C0603C102K5RAC3112CT-ND - Cut Tape (CT) 399-C0603C102K5RAC3112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K5RAC3112 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51000 | $5.10 |
| 50 | $0.35180 | $17.59 |
| 100 | $0.30340 | $30.34 |
| 500 | $0.22362 | $111.81 |
| 1,000 | $0.19904 | $199.04 |
| 2,500 | $0.17314 | $432.85 |
| 5,000 | $0.15759 | $787.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.13840 | $2,076.00 |
| 30,000 | $0.12901 | $3,870.30 |
| 45,000 | $0.12431 | $5,593.95 |
| 75,000 | $0.11911 | $8,933.25 |
| 105,000 | $0.11607 | $12,187.35 |
| 150,000 | $0.11314 | $16,971.00 |

