
C0603C102K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-17565-2-ND - Tape & Reel (TR) 399-17565-1-ND - Cut Tape (CT) 399-17565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K4RACAUTO |
Description | CAP CER 1000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.54300 | $5.43 |
| 50 | $0.37660 | $18.83 |
| 100 | $0.32560 | $32.56 |
| 500 | $0.24024 | $120.12 |
| 1,000 | $0.21417 | $214.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17520 | $700.80 |
| 8,000 | $0.16074 | $1,285.92 |
| 12,000 | $0.15350 | $1,842.00 |
| 20,000 | $0.14550 | $2,910.00 |
| 28,000 | $0.14081 | $3,942.68 |
| 40,000 | $0.13631 | $5,452.40 |

