1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C102K4RAC7411

DigiKey Part Number
399-C0603C102K4RAC7411TR-ND - Tape & Reel (TR)
399-C0603C102K4RAC7411CT-ND - Cut Tape (CT)
399-C0603C102K4RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102K4RAC7411
Description
CAP CER 1000PF 16V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102K4RAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,436
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38600$3.86
50$0.26480$13.24
100$0.22770$22.77
500$0.16508$82.54
1,000$0.14585$145.85
2,500$0.12576$314.40
5,000$0.11365$568.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.09875$1,481.25
30,000$0.09146$2,743.80
45,000$0.08782$3,951.90
75,000$0.08378$6,283.50
105,000$0.08142$8,549.10
150,000$0.07915$11,872.50
Manufacturers Standard Package