


C0603C102K4RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C102K4RAC7411TR-ND - Tape & Reel (TR) 399-C0603C102K4RAC7411CT-ND - Cut Tape (CT) 399-C0603C102K4RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K4RAC7411 |
Description | CAP CER 1000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K4RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26480 | $13.24 |
| 100 | $0.22770 | $22.77 |
| 500 | $0.16508 | $82.54 |
| 1,000 | $0.14585 | $145.85 |
| 2,500 | $0.12576 | $314.40 |
| 5,000 | $0.11365 | $568.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.09875 | $1,481.25 |
| 30,000 | $0.09146 | $2,743.80 |
| 45,000 | $0.08782 | $3,951.90 |
| 75,000 | $0.08378 | $6,283.50 |
| 105,000 | $0.08142 | $8,549.10 |
| 150,000 | $0.07915 | $11,872.50 |

