0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C120J3GACAUTO

DigiKey Part Number
399-C0603C120J3GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C120J3GACAUTOCT-ND - Cut Tape (CT)
399-C0603C120J3GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C120J3GACAUTO
Description
CAP CER 12PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C120J3GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.19900$11.99
50$0.86540$43.27
100$0.76280$76.28
500$0.59070$295.35
1,000$0.53766$537.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.47805$1,912.20
8,000$0.42873$3,429.84
12,000$0.40239$4,828.68
20,000$0.39761$7,952.20
28,000$0.36066$10,098.48
40,000$0.35948$14,379.20
48,000$0.35891$17,227.68
96,000$0.35694$34,266.24
Manufacturers Standard Package