


C0603C102K1RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C102K1RAC7411TR-ND - Tape & Reel (TR) 399-C0603C102K1RAC7411CT-ND - Cut Tape (CT) 399-C0603C102K1RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K1RAC7411 |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K1RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.48800 | $14.88 |
| 50 | $1.08360 | $54.18 |
| 100 | $0.96030 | $96.03 |
| 500 | $0.75046 | $375.23 |
| 1,000 | $0.68576 | $685.76 |
| 2,500 | $0.61760 | $1,544.00 |
| 5,000 | $0.57659 | $2,882.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.52591 | $7,888.65 |
| 30,000 | $0.50111 | $15,033.30 |
| 45,000 | $0.48869 | $21,991.05 |
| 75,000 | $0.47492 | $35,619.00 |
| 105,000 | $0.46687 | $49,021.35 |
| 150,000 | $0.45912 | $68,868.00 |

