


C0603C102J5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C102J5RAC7411TR-ND - Tape & Reel (TR) 399-C0603C102J5RAC7411CT-ND - Cut Tape (CT) 399-C0603C102J5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J5RAC7411 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J5RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JPX7R9BB102 | YAGEO | 51,857 | 13-CC0603JPX7R9BB102CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 50 | $0.20880 | $10.44 |
| 100 | $0.17840 | $17.84 |
| 500 | $0.12776 | $63.88 |
| 1,000 | $0.11231 | $112.31 |
| 2,500 | $0.09603 | $240.08 |
| 5,000 | $0.08628 | $431.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07427 | $1,114.05 |
| 30,000 | $0.06840 | $2,052.00 |
| 45,000 | $0.06547 | $2,946.15 |
| 75,000 | $0.06222 | $4,666.50 |
| 105,000 | $0.06032 | $6,333.60 |
| 150,000 | $0.05849 | $8,773.50 |

