
C0603C102J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6844-2-ND - Tape & Reel (TR) 399-6844-1-ND - Cut Tape (CT) 399-6844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J5GACAUTO |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.41100 | $20.55 |
| 100 | $0.35680 | $35.68 |
| 500 | $0.26474 | $132.37 |
| 1,000 | $0.23653 | $236.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19432 | $777.28 |
| 8,000 | $0.17866 | $1,429.28 |
| 12,000 | $0.17083 | $2,049.96 |
| 20,000 | $0.16215 | $3,243.00 |
| 28,000 | $0.15708 | $4,398.24 |
| 40,000 | $0.15221 | $6,088.40 |

