1000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C102J4RACTU

DigiKey Part Number
399-C0603C102J4RACTUTR-ND - Tape & Reel (TR)
399-C0603C102J4RACTUCT-ND - Cut Tape (CT)
399-C0603C102J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102J4RACTU
Description
CAP CER 1000PF 16V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102J4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,838
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.80900$18.09
50$1.32860$66.43
100$1.18230$118.23
500$0.93396$466.98
1,000$0.85750$857.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.74277$2,971.08
8,000$0.70017$5,601.36
12,000$0.67884$8,146.08
20,000$0.65520$13,104.00
28,000$0.64138$17,958.64
40,000$0.62808$25,123.20
Manufacturers Standard Package