1206 (3216 Metric) 1,20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X471KCRACTU

DigiKey Part Number
399-C1206X471KCRACTUTR-ND - Tape & Reel (TR)
399-C1206X471KCRACTUCT-ND - Cut Tape (CT)
399-C1206X471KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X471KCRACTU
Description
CAP CER 470PF 500V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X471KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,005
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.14000$9.14
10$5.72900$57.29
50$4.59340$229.67
100$4.02380$402.38
500$3.56216$1,781.08
1,000$3.35627$3,356.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.13890$7,847.25
5,000$3.00784$15,039.20
7,500$2.94216$22,066.20
12,500$2.86938$35,867.25
17,500$2.82683$49,469.53
25,000$2.78589$69,647.25
Manufacturers Standard Package