
C0603C102G5GACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C102G5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C102G5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C102G5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102G5GACAUTO |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102G5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.19400 | $31.94 |
50 | $2.53560 | $126.78 |
100 | $2.35080 | $235.08 |
500 | $2.17740 | $1,088.70 |
1,000 | $2.03419 | $2,034.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.81925 | $7,277.00 |
8,000 | $1.49181 | $11,934.48 |