
C0603C102F5GECAUTO | |
---|---|
DigiKey Part Number | 399-C0603C102F5GECAUTOTR-ND - Tape & Reel (TR) 399-C0603C102F5GECAUTOCT-ND - Cut Tape (CT) 399-C0603C102F5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102F5GECAUTO |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102F5GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $3.02100 | $30.21 |
50 | $2.28360 | $114.18 |
100 | $1.85470 | $185.47 |
500 | $1.67554 | $837.77 |
1,000 | $1.55766 | $1,557.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.44040 | $5,761.60 |
8,000 | $1.21439 | $9,715.12 |
12,000 | $1.20558 | $14,466.96 |
20,000 | $1.20041 | $24,008.20 |
28,000 | $1.19308 | $33,406.24 |
40,000 | $1.19004 | $47,601.60 |