0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C470K4GACTU

DigiKey Part Number
399-C0402C470K4GACTUTR-ND - Tape & Reel (TR)
399-C0402C470K4GACTUCT-ND - Cut Tape (CT)
399-C0402C470K4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C470K4GACTU
Description
CAP CER 47PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C470K4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,337
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.55200$15.52
50$1.13640$56.82
100$1.00010$100.01
500$0.74638$373.19
1,000$0.72511$725.11
2,500$0.65491$1,637.28
5,000$0.61261$3,063.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.57010$5,701.00
20,000$0.54914$10,982.80
30,000$0.53478$16,043.40
50,000$0.51887$25,943.50
70,000$0.51553$36,087.10
100,000$0.49639$49,639.00
Manufacturers Standard Package