0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101K5GACAUTO

DigiKey Part Number
399-6843-2-ND - Tape & Reel (TR)
399-6843-1-ND - Cut Tape (CT)
399-6843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C101K5GACAUTO
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C101K5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94,268
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.56700$5.67
50$0.39420$19.71
100$0.34160$34.16
500$0.25372$126.86
1,000$0.22416$224.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15151$606.04
8,000$0.14549$1,163.92
12,000$0.14464$1,735.68
20,000$0.14367$2,873.40
28,000$0.14309$4,006.52
40,000$0.14252$5,700.80
48,000$0.13798$6,623.04
96,000$0.13638$13,092.48
100,000$0.13598$13,598.00
Manufacturers Standard Package