0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101K4GACTU

DigiKey Part Number
399-17390-2-ND - Tape & Reel (TR)
399-17390-1-ND - Cut Tape (CT)
399-17390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C101K4GACTU
Description
CAP CER 100PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C101K4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,889
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.06200$10.62
50$0.75900$37.95
100$0.66760$66.76
500$0.51302$256.51
1,000$0.46560$465.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39442$1,577.68
8,000$0.35364$2,829.12
12,000$0.35193$4,223.16
20,000$0.34015$6,803.00
28,000$0.28477$7,973.56
40,000$0.28379$11,351.60
48,000$0.27481$13,190.88
96,000$0.27321$26,228.16
Manufacturers Standard Package