
C0603C101JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-15837-2-ND - Tape & Reel (TR) 399-15837-1-ND - Cut Tape (CT) 399-15837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101JAGACAUTO |
Description | CAP CER 100PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.72100 | $27.21 |
| 50 | $2.04220 | $102.11 |
| 100 | $1.83340 | $183.34 |
| 500 | $1.48152 | $740.76 |
| 1,000 | $1.37274 | $1,372.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.20969 | $4,838.76 |
| 8,000 | $1.14909 | $9,192.72 |
| 12,000 | $1.11873 | $13,424.76 |
| 20,000 | $1.08509 | $21,701.80 |
| 28,000 | $1.06542 | $29,831.76 |
| 40,000 | $1.04650 | $41,860.00 |

