
C0603C101J5GACAUTO | |
---|---|
DigiKey Part Number | 399-6842-2-ND - Tape & Reel (TR) 399-6842-1-ND - Cut Tape (CT) 399-6842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J5GACAUTO |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56700 | $5.67 |
50 | $0.39420 | $19.71 |
100 | $0.34160 | $34.16 |
500 | $0.25372 | $126.86 |
1,000 | $0.22671 | $226.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16026 | $641.04 |
8,000 | $0.14983 | $1,198.64 |
12,000 | $0.14896 | $1,787.52 |
20,000 | $0.14797 | $2,959.40 |
28,000 | $0.14738 | $4,126.64 |
40,000 | $0.14603 | $5,841.20 |
48,000 | $0.14382 | $6,903.36 |
96,000 | $0.13638 | $13,092.48 |
100,000 | $0.13598 | $13,598.00 |