
C0603C101J5GAC7082 | |
---|---|
DigiKey Part Number | 399-C0603C101J5GAC7082TR-ND - Tape & Reel (TR) 399-C0603C101J5GAC7082CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C101J5GAC7082 |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J5GAC7082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42700 | $4.27 |
50 | $0.29240 | $14.62 |
100 | $0.25210 | $25.21 |
500 | $0.17390 | $86.95 |
1,000 | $0.15601 | $156.01 |
2,500 | $0.14166 | $354.15 |
5,000 | $0.12849 | $642.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.10872 | $3,261.60 |
60,000 | $0.09728 | $5,836.80 |
150,000 | $0.07611 | $11,416.50 |
300,000 | $0.07153 | $21,459.00 |