0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101J5GAC3112

DigiKey Part Number
399-C0603C101J5GAC3112TR-ND - Tape & Reel (TR)
399-C0603C101J5GAC3112CT-ND - Cut Tape (CT)
399-C0603C101J5GAC3112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C101J5GAC3112
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.56700$5.67
50$0.39420$19.71
100$0.34160$34.16
500$0.25372$126.86
1,000$0.22671$226.71
2,500$0.19828$495.70
5,000$0.18118$905.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.16008$2,401.20
30,000$0.14976$4,492.80
45,000$0.14459$6,506.55
75,000$0.13886$10,414.50
105,000$0.13552$14,229.60
150,000$0.13230$19,845.00
180,000$0.13077$23,538.60
360,000$0.12564$45,230.40
375,000$0.12536$47,010.00
Manufacturers Standard Package