
C0603C100K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C100K1GACTUTR-ND - Tape & Reel (TR) 399-C0603C100K1GACTUCT-ND - Cut Tape (CT) 399-C0603C100K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100K1GACTU |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.23300 | $12.33 |
| 50 | $0.88620 | $44.31 |
| 100 | $0.78100 | $78.10 |
| 500 | $0.60396 | $301.98 |
| 1,000 | $0.54936 | $549.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46764 | $1,870.56 |
| 8,000 | $0.43731 | $3,498.48 |
| 12,000 | $0.42213 | $5,065.56 |
| 20,000 | $0.40531 | $8,106.20 |
| 28,000 | $0.39547 | $11,073.16 |
| 40,000 | $0.38601 | $15,440.40 |

