
C0402C103K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C103K4RALTUTR-ND - Tape & Reel (TR) 399-C0402C103K4RALTUCT-ND - Cut Tape (CT) 399-C0402C103K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K4RALTU |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K4RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.10000 | $31.00 |
| 50 | $2.33980 | $116.99 |
| 100 | $2.10720 | $210.72 |
| 500 | $1.71452 | $857.26 |
| 1,000 | $1.59316 | $1,593.16 |
| 2,500 | $1.46500 | $3,662.50 |
| 5,000 | $1.38782 | $6,939.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.32427 | $13,242.70 |
| 20,000 | $1.27194 | $25,438.80 |
| 30,000 | $1.24573 | $37,371.90 |
| 50,000 | $1.21667 | $60,833.50 |

