
C0603C100F4HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C100F4HACTUTR-ND - Tape & Reel (TR) 399-C0603C100F4HACTUCT-ND - Cut Tape (CT) 399-C0603C100F4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100F4HACTU |
Description | CAP CER 10PF 16V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100F4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74800 | $7.48 |
| 50 | $0.52460 | $26.23 |
| 100 | $0.45630 | $45.63 |
| 500 | $0.34316 | $171.58 |
| 1,000 | $0.30839 | $308.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25624 | $1,024.96 |
| 8,000 | $0.23692 | $1,895.36 |
| 12,000 | $0.22726 | $2,727.12 |
| 20,000 | $0.21654 | $4,330.80 |
| 28,000 | $0.21028 | $5,887.84 |
| 40,000 | $0.20425 | $8,170.00 |

