C052H151J2G5GAT500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $40.96449
Datasheet
C0x2H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052H151J2G5GAT500

DigiKey Part Number
399-11645-2-ND - Tape & Reel (TR)
399-11645-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C052H151J2G5GAT500
Description
CAP CER 150PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
150 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C052H151J2G5GAT500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.245" (6.22mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$77.71000$77.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$46.09212$23,046.06
Manufacturers Standard Package