
RC0805JR-7W51RL | |
---|---|
DigiKey Part Number | 13-RC0805JR-7W51RLTR-ND - Tape & Reel (TR) 13-RC0805JR-7W51RLCT-ND - Cut Tape (CT) 13-RC0805JR-7W51RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-7W51RL |
Description | RES 51 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-7W51RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.39400 | $3.94 |
25 | $0.35160 | $8.79 |
50 | $0.31040 | $15.52 |
100 | $0.19710 | $19.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20101 | $1,005.05 |
10,000 | $0.15913 | $1,591.30 |
15,000 | $0.14238 | $2,135.70 |
25,000 | $0.12563 | $3,140.75 |