
C052C330J2R5CA7301 | |
---|---|
DigiKey Part Number | 399-C052C330J2R5CA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C052C330J2R5CA7301 |
Description | 33.0PF 200V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.76116 | $3,522.32 |