
C1206A681G1GAC7189 | |
---|---|
DigiKey Part Number | 399-C1206A681G1GAC7189TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206A681G1GAC7189 |
Description | CAP CER 1206 |
Customer Reference | |
Detailed Description | 680 pF ±2% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206A681G1GAC7189 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.121" L x 0.060" W (3.07mm x 1.52mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - |