C052C220K2R5CA7301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052C221K2R5CA

DigiKey Part Number
399-C052C221K2R5CA-ND
Manufacturer
Manufacturer Product Number
C052C221K2R5CA
Description
CAP CER RAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C052C221K2R5CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.245" (6.22mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,300
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.46300$24.63
50$1.84580$92.29
100$1.65450$165.45
500$1.42938$714.69
1,000$1.23420$1,234.20
2,500$1.10638$2,765.95
5,000$1.06641$5,332.05
Manufacturers Standard Package