
C052C104K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-17251-2-ND - Tape & Reel (TR) 399-17251-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C052C104K5R5TA7301 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C104K5R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.12700 | $41.27 |
| 50 | $3.16200 | $158.10 |
| 100 | $2.86680 | $286.68 |
| 500 | $2.36730 | $1,183.65 |
| 1,000 | $2.21282 | $2,212.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.08576 | $4,171.52 |
| 4,000 | $1.98120 | $7,924.80 |
| 6,000 | $1.92881 | $11,572.86 |
| 10,000 | $1.87075 | $18,707.50 |
| 14,000 | $1.83681 | $25,715.34 |
| 20,000 | $1.80414 | $36,082.80 |

