Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent

C052C102K2R5TA7301 | |
|---|---|
DigiKey Part Number | 399-17965-2-ND - Tape & Reel (TR) 399-17965-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C052C102K2R5TA7301 |
Description | CAP CER 1000PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C102K2R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.59000 | $25.90 |
| 50 | $1.94020 | $97.01 |
| 100 | $1.73970 | $173.97 |
| 500 | $1.40194 | $700.97 |
| 1,000 | $1.29752 | $1,297.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.21173 | $2,423.46 |
| 4,000 | $1.14112 | $4,564.48 |
| 6,000 | $1.10577 | $6,634.62 |
| 10,000 | $1.06658 | $10,665.80 |
| 14,000 | $1.04367 | $14,611.38 |
| 20,000 | $1.02164 | $20,432.80 |




