
C052C101K2R5TA7301 | |
---|---|
DigiKey Part Number | 399-C052C101K2R5TA7301TR-ND - Tape & Reel (TR) 399-C052C101K2R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C052C101K2R5TA7301 |
Description | CAP CER RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C101K2R5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.46300 | $24.63 |
50 | $1.84580 | $92.29 |
100 | $1.33350 | $133.35 |
1,000 | $1.23420 | $1,234.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.15254 | $2,305.08 |
4,000 | $1.08539 | $4,341.56 |
6,000 | $1.05176 | $6,310.56 |
10,000 | $1.01326 | $10,132.60 |
14,000 | $0.98466 | $13,785.24 |
20,000 | $0.97174 | $19,434.80 |
24,000 | $0.95481 | $22,915.44 |
48,000 | $0.92837 | $44,561.76 |
50,000 | $0.92659 | $46,329.50 |