
C0603T101J5GCLTU | |
---|---|
DigiKey Part Number | 399-C0603T101J5GCLTUTR-ND - Tape & Reel (TR) 399-C0603T101J5GCLTUCT-ND - Cut Tape (CT) 399-C0603T101J5GCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T101J5GCLTU |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T101J5GCLTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.12200 | $41.22 |
50 | $3.17100 | $158.55 |
100 | $2.87710 | $287.71 |
500 | $2.55378 | $1,276.89 |
1,000 | $2.22871 | $2,228.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.99903 | $7,996.12 |
8,000 | $1.89917 | $15,193.36 |
12,000 | $1.87088 | $22,450.56 |
20,000 | $1.82345 | $36,469.00 |
28,000 | $1.79574 | $50,280.72 |
40,000 | $1.76906 | $70,762.40 |