
C0402T330J3GACTU | |
---|---|
DigiKey Part Number | 399-C0402T330J3GACTUTR-ND - Tape & Reel (TR) 399-C0402T330J3GACTUCT-ND - Cut Tape (CT) 399-C0402T330J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T330J3GACTU |
Description | CAP CER 33PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T330J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.53200 | $45.32 |
50 | $3.50120 | $175.06 |
100 | $3.18340 | $318.34 |
500 | $2.77942 | $1,389.71 |
1,000 | $2.36567 | $2,365.67 |
2,500 | $2.30601 | $5,765.03 |
5,000 | $2.19850 | $10,992.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.09023 | $20,902.30 |
20,000 | $2.04410 | $40,882.00 |
30,000 | $2.00830 | $60,249.00 |